Omron G2RL-1A-E-DC24 Power Relay 24V DC 16A SPST Momentary Switch

Image Representative of Range

Omron G2RL-1A-E-DC24 Power Relay 24V DC 16A SPST Momentary Switch

MPN
G2RL-1A-E-DC24
Brand
Omron
EAN-13
2050007662716
Order Code
05-6485
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.95
25+ £2.54
50+ £2.35
100+ £2.25
250+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Omron's G2RL-1A-E-DC24 is a power PCB relay with a single pole single throw (SPST) configuration.

It can handle a current of 16 amperes and operates at 24 volts DC.

This relay is commonly used for controlling high power electronic devices in industrial and home automation systems.

Its compact design and reliable performance make it suitable for circuit board applications.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AE24DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot