Omron G2RL-1A-E-DC12 Power Relay 12V DC 16A SPST Momentary relay

Image Representative of Range

Omron G2RL-1A-E-DC12 Power Relay 12V DC 16A SPST Momentary relay

MPN
G2RL-1A-E-DC12
Brand
Omron
EAN-13
2050007662693
Order Code
05-6484
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.07
25+ £2.80
50+ £2.50
100+ £2.22
250+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Omron G2RL-1A-E-DC12 is a compact SPST power PCB relay with a 16A switching capacity.

It operates at 12VDC, making it suitable for various applications.

This relay is commonly used in domestic appliances and industrial equipment.

Its robust design ensures reliable performance in demanding conditions.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AE12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot