Omron G2RL-1A-E-CV-DC24 Power Relay 24V DC 16A SPDT 1 piece bag

Image Representative of Range

Omron G2RL-1A-E-CV-DC24 Power Relay 24V DC 16A SPDT 1 piece bag

MPN
G2RL-1A-E-CV-DC24
Brand
Omron
EAN-13
2050007662648
Order Code
05-6483
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 327 availableBack-order availability date - 13/11/2026

The Omron G2RL-1A-E-CV-DC24 is a power PCB relay with a single-pole, single-throw normally open contact configuration.

This part operates on 24VDC and is capable of handling currents up to 16A.

It is typically used in household appliances, industrial control systems, and telecommunications equipment.

The compact design provides high switching capacity and reliable performance.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AECV24DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot