Omron G2RL-1A-E-CV-DC12 SPST Power Relay 12V 16A Through Hole Mount

Image Representative of Range

Omron G2RL-1A-E-CV-DC12 SPST Power Relay 12V 16A Through Hole Mount

MPN
G2RL-1A-E-CV-DC12
Brand
Omron
EAN-13
2050007662631
Order Code
05-6482
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.43
25+ £3.98
50+ £3.62
100+ £3.34
250+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Omron G2RL-1A-E-CV-DC12 is a single-pole, single-throw relay with a 12V DC coil voltage.

It can handle a load current of up to 16A, suitable for PCB mounting.

This relay is often used in domestic appliances, heating controls, and lighting systems.

Its compact design ensures efficient usage in various electronic applications.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AECV12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot