Omron G2RL-1A-E-CF-DC24 Power Relay 24V DC 16A SPST Momentary Switch

Image Representative of Range

Omron G2RL-1A-E-CF-DC24 Power Relay 24V DC 16A SPST Momentary Switch

MPN
G2RL-1A-E-CF-DC24
Brand
Omron
EAN-13
2050007662617
Order Code
05-6481
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Omron G2RL-1A-E-CF-DC24 is a high capacity switching relay suitable for various electrical applications.

This SPDT relay operates at 24V DC and delivers reliable performance for switching operations.

With its sturdy design, it is ideal for use in industrial automation and HVAC systems.

Its primary features include robust contact capacity and dependable switching.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AECF24DC
Engineering Series No G2RL1B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot