Omron G2RL-14-E-DC24 Power Relay 24VDC 16A SPDT Momentary Through Hole

Image Representative of Range

Omron G2RL-14-E-DC24 Power Relay 24VDC 16A SPDT Momentary Through Hole

MPN
G2RL-14-E-DC24
Brand
Omron
EAN-13
2050007662280
Order Code
05-6475
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Omron G2RL-14-E-DC24 is a power PCB relay with 24V DC and 16A capacity, featuring single pole double throw contacts.

It is designed for controlling electrical equipment by opening or closing circuits.

This relay is commonly used in HVAC systems, home appliances, and industrial automation.

The compact design supports efficient space utilisation on printed circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL14E24DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot