Omron G2RL-14-DC12 SPDT Power Relay 12V DC 12A Through Hole Mount

Image Representative of Range

Omron G2RL-14-DC12 SPDT Power Relay 12V DC 12A Through Hole Mount

MPN
G2RL-14-DC12
Brand
Omron
EAN-13
2050007662181
Order Code
05-6472
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.44
25+ £3.02
50+ £2.75
100+ £2.57
250+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Omron G2RL-14-DC12 is a power PCB relay with a single pole single throw (SPST) configuration.

It can handle up to 16A at 12VDC, making it suitable for switching various electrical circuits.

Common applications include household appliances and industrial equipment.

Its compact design allows for easy integration into printed circuit boards.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1412DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot