Omron G2RL-1-PW1-DC5 Relay SPDT 16A Low Profile Sealed Terminal

Image Representative of Range

Omron G2RL-1-PW1-DC5 Relay SPDT 16A Low Profile Sealed Terminal

MPN
G2RL-1-PW1-DC5
Brand
Omron
Order Code
15-4912
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 26 in stock

The Omron G2RL-1-PW1-DC5 is a low-profile relay with single pole double throw (SPDT) contacts.

It can handle a current of 16A and is sealed for improved durability.

This relay is ideal for applications requiring reliable switching in electronic circuits.

Common uses include domestic appliances and industrial automation systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot