Omron G2RL-1-PW1 DC5 Relay Compact High Sensitivity PCB Mounting

Image Representative of Range

Omron G2RL-1-PW1 DC5 Relay Compact High Sensitivity PCB Mounting

MPN
G2RL8347C
Brand
Omron
Order Code
14-8162
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 26 in stock

Omron G2RL-1-PW1 DC5 relay is a compact and high-sensitivity component for PCB mounting.

The relay, with manufacturer part number G2RL8347C, is known for its low power consumption and high dielectric strength.

It is typically used in household appliances, office equipment, and industrial controls.

Its small size and efficient performance make it ideal for space-constrained applications.


Coil Voltage 5V DC
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot