Omron G2RL-1-PW1 DC12 Relay SPDT 16A 12VDC Coil

MPN
G2RL8348A
Brand
Omron
Order Code
14-8091
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
30+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 49 in stock

The Omron G2RL8348A DC12 is a single-pole double-throw (SPDT) relay.

It is rated for 16A and has a 12VDC coil voltage.

This relay is designed for high power applications due to its robust build.

It is typically used in household appliances, industrial equipment, and HVAC systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot