Omron G2RL-1-PW1-DC12 Relay SPDT 12VDC Compact High Capacity

Image Representative of Range

Omron G2RL-1-PW1-DC12 Relay SPDT 12VDC Compact High Capacity

MPN
G2RL-1-PW1-DC12
Brand
Omron
Order Code
15-4515
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
30+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 49 in stock

The Omron G2RL-1-PW1-DC12 relay is a compact, high-capacity SPDT device.

Designed for 12V DC operation, it provides reliable switching in various electronic circuits.

Its typical applications include HVAC systems, home appliances, and industrial equipment.

This relay is valued for its durability and efficient performance.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot