Omron G2RL-1-HA-DC5 Power PCB Relay 5VDC SPDT 16A Flux-Tight

Image Representative of Range

Omron G2RL-1-HA-DC5 Power PCB Relay 5VDC SPDT 16A Flux-Tight

MPN
G2RL-1-HA-DC5
Brand
Omron
Order Code
15-5270
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 35 in stock

The Omron G2RL-1-HA-DC5 is a reliable power PCB relay designed for demanding applications.

It operates at 5V DC and features a single pole double throw (SPDT) configuration with a high switching capacity of 16A.

The relay is flux-tight, enhancing its durability in harsh environments.

Typical uses include household appliances, industrial equipment, and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot