Omron G2RL-1-H-DC9 Power PCB Relay SPDT 9V High Capacity

MPN
G2RL-1-H-DC9
Brand
Omron
Order Code
15-4753
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
40+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-H-DC9 is a high-capacity power PCB relay with a single pole double throw (SPDT) configuration.

It operates at a 9V DC coil voltage, suitable for low power control applications.

This relay is compact, making it ideal for use in household appliances and industrial equipment.

Designed for high-performance switching, it ensures reliable operation in various environments.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot