Omron G2RL-1-H-DC24 Relay Power PCB 24V DC SPDT 400mW Low Profile

MPN
G2RL-1-H-DC24
Brand
Omron
Order Code
15-6056
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-H-DC24 is a relay designed for use in electronic circuits.

It operates at 24V DC and features single pole double throw (SPDT) functionality.

This low-profile relay with 400mW power consumption is suitable for use in power management applications.

It is typically utilised in HVAC systems and domestic appliances.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot