Omron G2RL-1-H-DC12 Power PCB Relay 12V DC 16A SPDT Through Hole

MPN
G2RL-1-H-DC12
Brand
Omron
Order Code
15-4524
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 62 in stock

The Omron G2RL-1-H-DC12 is a power PCB relay with a 12V DC coil voltage.

It features a 16A switching capacity and an SPDT configuration for versatile applications.

Designed for through-hole mounting, it ensures reliable electrical connections.

This relay is typically used in HVAC systems, industrial controls, and household appliances.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot