Omron G2RL-1-E-PW1-DC24 Relay SPDT 250V 16A Compact PCB Mount

MPN
G2RL-1-E-PW1-DC24
Brand
Omron
Order Code
15-5586
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-E-PW1-DC24 is a compact, single-pole double-throw relay ideal for PCB mount applications.

It operates with a coil voltage of 24V DC and can handle up to 250V and 16A.

Its compact size makes it suitable for use in household appliances and industrial controls.

The relay is valued for its high-capacity switching in compact designs.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot