Omron G2RL-1-E-PW1-DC12 Relay SPDT 12VDC 16A Low Profile Form C

MPN
G2RL-1-E-PW1-DC12
Brand
Omron
Order Code
15-5132
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 40 in stock

The Omron G2RL-1-E-PW1-DC12 is a relay with single pole double throw (SPDT) contact configuration.

It operates at 12V DC and can handle up to 16A of current.

This low-profile relay is suitable for applications requiring compact design, such as home appliances and office automation equipment.

The relay ensures reliable switching performance even in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot