Omron G2RL-1-E-PW1 DC12 Relay SPDT 12V Low Profile High Capacity

MPN
G2RL8354F
Brand
Omron
Order Code
14-8214
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 40 in stock

The Omron G2RL8354F DC12 relay is a single-pole double-throw relay rated at 12 volts.

It features a low profile design with high capacity handling capabilities.

Commonly used in household appliances and industrial equipment, it ensures reliable performance.

This relay is ideal for applications requiring efficient power switching.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot