Omron G2RL-1-E-PW DC24 OMB Relay SPDT Coil Voltage 24V

MPN
G2RL8325B
Brand
Omron
Order Code
14-8098
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 39 in stock

Omron's G2RL8325B DC24 relay is a single-pole double-throw (SPDT) configuration.

It operates with a 24V DC coil voltage, offering reliable switching performance.

This relay is commonly used in home appliances, HVAC systems, and industrial controls.

Its compact design ensures efficient space utilisation in various applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot