Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design

MPN
G2RL-1-E-DC5
Brand
Omron
Order Code
15-5994
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 529 in stock

The Omron G2RL-1-E-DC5 is a relay with a compact design, suitable for power applications.

It operates on 5V and can handle currents up to 16A.

Featuring a single pole double throw (SPDT) configuration, it is ideal for switching circuits.

Typical applications include use in domestic appliances and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot