Omron G2RL-1-E-DC12 Power Relay 12VDC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2RL-1-E-DC12 Power Relay 12VDC 16A SPDT Through Hole Mount

MPN
G2RL-1-E-DC12
Brand
Omron
EAN-13
2050007662983
Order Code
05-6493
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Omron G2RL-1-E-DC12 relay is a single pole double throw (SPDT) power relay.

It operates at 12V DC and can handle up to 16A, making it suitable for switching higher power loads.

This relay is commonly used in household appliances, industrial control systems, and HVAC equipment.

The compact design allows for convenient mounting on printed circuit boards (PCB).


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1E12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot