Omron G2RL-1-E-CF-DC9 PCB Relay 9V DC 16A 1 change-over 1pc bag

Image Representative of Range

Omron G2RL-1-E-CF-DC9 PCB Relay 9V DC 16A 1 change-over 1pc bag

MPN
G2RL-1-E-CF-DC9
Brand
Omron
EAN-13
2050007662976
Order Code
05-6492
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Omron G2RL-1-E-CF-DC9 is a PCB relay that operates at 9 V DC and can handle up to 16 A, featuring a changeover contact configuration. Known for its reliability and efficiency, this relay is commonly used in automotive and industrial control applications. It ensures secure connections and smooth operations on printed circuit boards.
Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1ECF9DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot