Omron G2RL-1-E-CF-DC24 Relay 24V DC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2RL-1-E-CF-DC24 Relay 24V DC 16A SPDT Through Hole Mount

MPN
G2RL-1-E-CF-DC24
Brand
Omron
EAN-13
2050007662945
Order Code
05-6491
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron G2RL-1-E-CF-DC24 is a power relay designed for printed circuit board mounting, capable of handling up to 16 A with a 24 V DC coil. Key features include a single change-over contact and compact design suitable for space-constrained applications. Typically used in household appliances and industrial control systems, this relay offers reliable switching performance.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1ECF24DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot