Omron G2RL-1-E-ASI Relay DC24V 1FormA 16A LowProfile PCB SMT

MPN
G2RL8253A
Brand
Omron
Order Code
14-8353
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 115 in stock

The Omron G2RL8253 relay is a low-profile, surface-mount technology component.

It operates on a DC24V coil with a 1FormA contact form, supporting up to 16A.

This relay is designed for reliable performance in high-density PCB layouts.

Typical applications include usage in consumer electronics, home appliances, and HVAC systems.


Coil Voltage 24V DC
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot