Omron G2RL-1-E-ASI DC5 Relay SPDT 5VDC PCB Mount Low Profile

MPN
G2RL8251E
Brand
Omron
Order Code
14-8092
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-E-ASI DC5 relay is a single pole double throw (SPDT) relay designed for PCB mounting.

It operates at a 5V DC and features a low-profile design for applications with space constraints.

This relay is suitable for consumer electronics, industrial equipment, and home automation systems.

Its reliable performance ensures optimal function in signal switching and power management.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot