Omron G2RL-1-E-ASI-DC48 Relay SPDT 48V DC 16A Compact

MPN
G2RL-1-E-ASI-DC48
Brand
Omron
Order Code
15-4745
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 65 in stock

The Omron G2RL-1-E-ASI-DC48 is a compact, single pole double throw relay operating at 48V DC with a high switching capacity of 16A.

It is designed for applications requiring reliable and high-performance switching in compact spaces.

This relay is commonly used in household appliances and industrial equipment.

Its competitive edge lies in its combination of small footprint and high current handling capabilities.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot