Omron G2RL-1-E-ASI-DC24 Relay SPDT 24VDC Low Profile PCB Mount

MPN
G2RL-1-E-ASI-DC24
Brand
Omron
Order Code
15-6045
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 115 in stock

Omron's G2RL-1-E-ASI-DC24 is a low profile, single pole double throw (SPDT) relay designed for PCB mounting.

It operates on a 24V DC supply and is known for its compact design and high performance.

This relay is typically used in applications such as HVAC systems, home appliances, and industrial equipment.

It offers reliability and efficiency in controlling circuits within limited spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot