Omron G2RL-1-E-ASI DC12 Relay SPDT 12V Coil Low Profile

MPN
G2RL8252C
Brand
Omron
Order Code
14-8288
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 93 in stock

Omron G2RL-1-E-ASI DC12 Relay is a single pole double throw (SPDT) relay with a 12V coil.

The relay is known for its low profile design, making it ideal for compact spaces.

It ensures reliable performance in switch applications.

Typical uses include heating, ventilation, and air conditioning systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot