Omron G2RL-1-DC5 G2RL Power PCB Relay 5V 10A SPDT Low Profile

MPN
G2RL-1-DC5
Brand
Omron
Order Code
15-4800
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 969 in stock

The Omron G2RL-1-DC5 is a compact power PCB relay designed for reliable switching.

With a 5V DC coil and a 10A current rating, it features a single-pole double-throw (SPDT) configuration.

Its low profile design makes it suitable for densely packed electronic circuits.

Typical applications include household appliances, office equipment, and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot