Omron G2RL-1-DC12 Power Relay 12VDC 12A SPDT Momentary 1pc Through Hole

Image Representative of Range

Omron G2RL-1-DC12 Power Relay 12VDC 12A SPDT Momentary 1pc Through Hole

MPN
G2RL-1-DC12
Brand
Omron
EAN-13
2050007662853
Order Code
05-6488
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.03
25+ £2.75
100+ £2.73
250+ £2.27
500+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

The Omron G2RL-1-DC12 is a power PCB relay with a single-pole double-throw (SPDT) configuration.

It operates on a 12V DC supply and can handle currents up to 16A.

Typical applications include household appliances and industrial equipment.

The compact design allows for efficient performance in electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL112DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot