Omron G2RK5013R Relay DPDT Latching 5A 24VDC

MPN
G2RK5013R
Brand
Omron
Order Code
14-8292
Country of Origin
Indonesia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
30+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G2RK5013R is a dual pole double throw (DPDT) latching relay.

It supports a maximum current of 5A and operates at 24VDC.

This relay is suitable for use in automated control systems and industrial equipment.

Its latching function ensures energy-efficient operation by maintaining state without continuous power.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot