Omron G2RK5010D Relay DPDT 5A Latching 5VDC

MPN
G2RK5010D
Brand
Omron
Order Code
14-8172
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £14.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G2RK5010D is a latching relay with a 5-volt DC coil.

It features a double pole double throw (DPDT) configuration and can handle currents up to 5 amps.

This relay is commonly used in applications requiring reliable switching with low power consumption.

It's suitable for telecommunications, automation systems, and various control circuits.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot