Omron G2RK1153B Power Relay 24VDC 3A DPDT 29x13x25.5mm THT

MPN
G2RK1153B
Brand
Omron
Order Code
15-5340
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
15+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 01/08/2026

The Omron G2RK1153B is a compact power relay with a DPDT configuration.

It operates at 24VDC and can handle up to 3A of current.

This relay is designed for through-hole technology (THT) mounting and measures 29x13x25.5mm.

It is typically used in automation systems and industrial equipment.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot