Omron G2RK-2-DC5 Relay DPDT 5A Latching 5VDC Non-Polarised

MPN
G2RK-2-DC5
Brand
Omron
Order Code
15-4968
Country of Origin
Indonesia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron G2RK-2-DC5 relay is a DPDT latching relay with a 5A switching capacity.

It operates at a 5V DC power supply and is designed as non-polarised for versatile usage.

Typical applications include automation systems, telecommunications, and industrial control.

The relay ensures reliable performance for various electrical switching tasks.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot