Omron G2RK-2-DC24 Relay DPDT 5A Latching 24VDC

MPN
G2RK-2-DC24
Brand
Omron
Order Code
15-5613
Country of Origin
Indonesia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
30+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G2RK-2-DC24 is a relay with a double pole double throw (DPDT) configuration, capable of handling up to 5A.

It operates at a voltage of 24V DC and features a latching mechanism.

Typical applications include industrial automation systems and control panels.

This relay is known for its reliability and compact design.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot