Omron G2RK-1-DC24 Relay SPDT 10A Latching 24VDC

MPN
G2RK-1-DC24
Brand
Omron
Order Code
15-5827
Country of Origin
Indonesia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 80 in stock

The Omron G2RK-1-DC24 is a single-pole, double-throw relay with a 10A switching capacity.

It operates on a 24VDC supply and features a latching mechanism for efficient power management.

This relay is ideal for applications requiring reliable switching, such as in industrial control systems.

Its robust design ensures durability in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot