Omron G2RG5005M G2RG Power Relay High VDC 3A SPST PCB Pin

Image Representative of Range

Omron G2RG5005M G2RG Power Relay High VDC 3A SPST PCB Pin

MPN
G2RG5005M
Brand
Omron
Order Code
14-8146
Country of Origin
Indonesia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £17.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 239 in stock

The Omron G2RG5005M is a high VDC power relay with a 3A current capacity.

This SPST relay features PCB pin connections for easy integration into circuit boards.

It is ideal for applications requiring reliable switching of high voltage direct currents.

Commonly used in industrial and automation systems, it ensures efficient performance and durability.


Contact Configuration SPST (to be defined)
Switching Current 3A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot