Omron G2RG5001H Power Relays SPST 5VDC 8A 5 Terminal

Image Representative of Range

Omron G2RG5001H Power Relays SPST 5VDC 8A 5 Terminal

MPN
G2RG5001H
Brand
Omron
Order Code
14-8176
Country of Origin
Indonesia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

Omron G2RG5001H is a 5V DC power relay with a single pole single throw (SPST) configuration.

It can handle a current of up to 8A and has five terminals for connections.

Typical applications include home appliances and industrial equipment.

The relay is used to control larger loads safely and reliably.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot