Omron G2RG-2A4-DC24 Power Relay 24V DC 8A DPST Through Hole Mount

Image Representative of Range

Omron G2RG-2A4-DC24 Power Relay 24V DC 8A DPST Through Hole Mount

MPN
G2RG-2A4-DC24
Brand
Omron
EAN-13
2050007632160
Order Code
05-6470
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.03
10+ £2.87
100+ £2.61
500+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

The Omron G2RG-2A4-DC24 is a high-capacity relay with a 24V DC coil voltage.

It features a double pole single throw (DPST) configuration, ideal for switching high current loads.

This relay is designed for PCB mounting, facilitating easy integration into circuit boards.

Common applications include industrial automation and power management systems.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RG2A424DC
Engineering Series No G2RGI
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot