Omron G2RG-2A-X-DC24 High VDC Power Relay 24VDC SPST-NO Compact Design

MPN
G2RG-2A-X-DC24
Brand
Omron
Order Code
15-4846
Country of Origin
Indonesia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 325 in stock

The Omron G2RG-2A-X-DC24 is a high VDC power relay with a 24VDC coil voltage and SPST-NO contact configuration.

It features a compact design, making it ideal for space-constrained applications.

This relay is typically used in industrial and automation systems requiring reliable switching.

The G2RG-2A-X-DC24 is known for its durability and efficient performance in controlling high voltage loads.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot