Omron G2R1A4DC24 G2R Series Power PCB Relay DPST NO 24VDC 16A

MPN
G2R-1A4-DC24
Brand
Omron
Order Code
15-4829
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2R-1A4-DC24 is a power PCB relay from the G2R series.

It features a DPST NO configuration, operates at 24VDC, and supports up to 16A.

This relay is designed for robust switching performance in industrial and automation applications.

It is typically used in controlling circuits for machinery and equipment.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot