Omron G2R-L24-DC24 Power Relay 24V DC 8A 2 change-overs

Image Representative of Range

Omron G2R-L24-DC24 Power Relay 24V DC 8A 2 change-overs

MPN
G2R-L24-DC24
Brand
Omron
EAN-13
2050007663546
Order Code
05-6500
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.96
25+ £3.51
50+ £3.22
100+ £2.93
250+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Omron G2R-L24-DC24 power relay features a 24 V DC coil voltage and can handle up to 8 A with two change-over contacts. This relay is ideal for printed circuit board mounting and is well-suited for applications requiring reliable switching, such as industrial automation and control systems. It is commonly used to manage various electrical circuits in both domestic and industrial environments.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL2424DC
Engineering Series No G2RL2B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot