Omron G2R-L14E-DC12 Relay 12V DC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-L14E-DC12 Relay 12V DC 16A SPDT Through Hole Mount

MPN
G2R-L14E-DC12
Brand
Omron
EAN-13
2050007662266
Order Code
05-6474
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The Omron G2R-L14E-DC12 is a high-capacity relay capable of handling up to 10A.

It features a single pole double throw (SPDT) configuration with five pins.

This 12V relay is suitable for various applications, including control panels and automation systems.

Its robust design makes it ideal for demanding electrical environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL14E12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot