Omron G2R-2A4-DC24 Power PCB Relay DPDT 24VDC 8A

MPN
G2R-2A4-DC24
Brand
Omron
Order Code
15-4891
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2R-2A4-DC24 is a power PCB relay featuring a double pole double throw (DPDT) configuration.

It operates on 24VDC and supports a current rating of 8A.

This relay is known for its reliable switching capabilities and compact design.

Typical applications include industrial automation, electrical equipment, and control systems.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot