Omron G2R-2A4-DC12 Power Relay 12V DC 5A DPST Momentary Through Hole

Image Representative of Range

Omron G2R-2A4-DC12 Power Relay 12V DC 5A DPST Momentary Through Hole

MPN
G2R-2A4-DC12
Brand
Omron
EAN-13
2050007634911
Order Code
05-6461
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Omron G2R-2A4-DC12 is a power PCB relay known for its high reliability.

With a dual pole double throw (DPDT) configuration, it operates on a 12VDC coil and can handle up to 5A.

Typically used in industrial control equipment, it ensures efficient control of loads.

This relay is ideal for applications requiring robust switching capability and consistent performance.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R2A412DC
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot