Omron G2R-2A-DC24 Power Relay 24VDC 5A DPST Momentary 2 form A

Image Representative of Range

Omron G2R-2A-DC24 Power Relay 24VDC 5A DPST Momentary 2 form A

MPN
G2R-2A-DC24
Brand
Omron
EAN-13
2050007634980
Order Code
05-6464
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.10
10+ £3.58
100+ £2.92
500+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Omron G2R-2A-DC24, also known by its part number G2RN5299B, is a power PCB relay with a DPST configuration.

It operates at 24VDC and can handle up to 5A of current.

This relay is known for its compact design and reliable performance.

It is typically used in industrial automation systems and electronic appliances.


Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R2A24DC
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot