Omron G2R-24-DC6 Relay PowerSignal 1FormC DPDT Momentary

MPN
G2R-24-DC6
Brand
Omron
Order Code
15-5717
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 144 in stock

The Omron G2R-24-DC6 is a relay used for power signal switching in electronic applications.

It features a 1 Form C DPDT contact form, allowing it to control two separate circuits.

With a momentary switching function, it is often employed in automation systems and industrial control panels.

Its robust design ensures reliability in various electrical setups.


Type Power Relay
Coil Voltage 6 VDCV
Contact Configuration DPDT
Switching Current 8A
Length 29mm
Height 25.5mm

Reviews

Be the first to submit a review

Trustpilot