Omron G2R-24-DC5 Relay 1 Form C DPDT Momentary PowerSignal Relay

MPN
G2R-24-DC5
Brand
Omron
Order Code
15-6059
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
45+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack order, lead time 4 months

The Omron G2R-24-DC5 is a versatile relay.

It features a DPDT configuration and operates as a momentary power signal relay.

This component is suitable for applications requiring quick switching, such as industrial automation and telecommunications.

Its robust design ensures reliable performance in various electrical control systems.


Type Power Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 8A
Length 29mm
Height 25.5mm

Reviews

Be the first to submit a review

Trustpilot