Omron G2R-24-DC48 Power PCB Relay SPDT 48VDC 10A 250VAC

MPN
G2R-24-DC48
Brand
Omron
Order Code
15-5547
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2R-24-DC48 is a power PCB relay.

It features an SPDT contact configuration, operates at 48VDC, and can handle 10A at 250VAC.

This relay is ideal for use in industrial control panels, automotive systems, and home appliances.

Its compact size and reliable switching make it suitable for a wide range of electrical applications.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot