Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs

Image Representative of Range

Omron G2R-24-DC12 Power Relay 12 VDC 5A DPDT 2 change-overs

MPN
G2R-24-DC12
Brand
Omron
EAN-13
2050007639190
Order Code
05-6459
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.22
25+ £3.15
50+ £3.00
100+ £2.89
250+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Omron G2R-24-DC12 is a power relay with a 12 V DC coil, capable of handling 5 A through its two change-over contacts. Known for its reliability, this relay is suitable for PCB mounting in various electronic circuits. It is commonly used in applications such as home appliances, industrial controls, and office equipment.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R2412DC
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot